| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132168RP |
| Orientation: | Straight |
| Adapter Type: | RP-SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Nickel |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | RP-SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR132168RP |
132168RP
| Heilind Number: | AMR132168RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132168RP |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly bridge the gap between RP-SMA and SMA connections with our SMA Plug to RP-SMA Plug Adapter. Designed for seamless compatibility, this straight adapter boasts a 50 Ohm impedance for optimal signal transmission. Crafted from high-quality brass with a nickel finish, it ensures durability and reliable performance. With a frequency range up to 18 GHz, it's perfect for high-speed data applications. Both sides feature male plugs, making it easy to connect and disconnect devices with ease. Rest assured, this adapter is fully RoHS compliant, meeting strict environmental standards. Whether you're in the lab or out in the field, this adapter is a versatile and essential tool for your RF coaxial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

