| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132168SS |
| Orientation: | Straight |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Body Finish: | Passivated |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Plug |
| SKU: | AMR132168SS |
132168SS
| Heilind Number: | AMR132168SS |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132168SS |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this SMA Plug to SMA Plug Adapter, designed for seamless integration in 50 Ohm systems. Crafted from durable stainless steel with a passivated finish, it ensures reliable performance even in demanding environments. With a straight orientation, it effortlessly links SMA connectors, offering a high-frequency range of up to 18 GHz. Both sides feature male plugs, making it suitable for various RF applications. Rest assured of its quality, as it complies with RoHS standards. Upgrade your setup with this essential component for optimal signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

