| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132169SS |
| Orientation: | Straight |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Body Finish: | Passivated |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR132169SS |
132169SS
| Heilind Number: | AMR132169SS |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132169SS |
| ECAD Model: |
Specifications
Detailed Description
Easily connect SMA cables with our SMA Jack to SMA Jack Adapter. This 50 Ohm straight adapter, made of durable stainless steel with a passivated finish, ensures reliable signal transmission. With a frequency range of up to 18 GHz, it's perfect for high-frequency applications. Both adapter sides feature SMA jacks, providing a seamless connection for your RF coaxial setups. RoHS compliant and suitable for various industries, this adapter is a versatile and essential tool for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

