| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132170-10RP-RP |
| Orientation: | Straight |
| Adapter Type: | RP-SMA to RP-SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | RP-SMA |
| Adapter Side 2: | RP-SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR132170-10RP-RP |
132170-10RP-RP
| Heilind Number: | AMR132170-10RP-RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132170-10RP-RP |
| ECAD Model: |
Specifications
Detailed Description
Easily connect two RP-SMA cables with our RP-SMA Jack to RP-SMA Jack Adapter. Designed for seamless integration, this straight bulkhead adapter features a 50 Ohm impedance for reliable signal transmission. Constructed with durable brass and finished in gold, it ensures long-lasting performance. With a frequency range of up to 18 GHz, it's suitable for high-speed applications. Both adapter sides are equipped with jack connectors, guaranteeing a secure fit. Plus, it's RoHS compliant, meeting environmental standards. Perfect for RF coaxial setups, this adapter is a must-have for industrial and electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

