132170-11

Heilind Number:AMR132170-11
Manufacturer:Amphenol RF
Manufacturer Number:132170-11
ECAD Model:
3D Model

Description:

SMA Jack to SMA Jack Adapter 50 Ohm Straight Bulkhead

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132170-11
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR132170-11

Detailed Description

Enhance your RF connectivity with our SMA Jack to SMA Jack Adapter. Designed for 50 Ohm systems, this straight bulkhead adapter ensures seamless signal transmission. Crafted from high-quality brass with a gold finish, it guarantees durability and optimal conductivity. With a frequency range of up to 18 GHz, it's perfect for high-speed applications. Both adapter sides feature SMA jacks, offering universal compatibility. RoHS compliance further ensures environmental responsibility. Upgrade your setup with this essential component for optimal performance in RF systems.