| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132170-12SS |
| Orientation: | Straight |
| Adapter Type: | SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Stainless Steel |
| Body Finish: | Passivated |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR132170-12SS |
132170-12SS
| Heilind Number: | AMR132170-12SS |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132170-12SS |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with this SMA Jack to SMA Jack Adapter. Designed for seamless integration, this 50 Ohm straight bulkhead adapter features an IP68 rating for reliable outdoor use. Crafted from stainless steel with a passivated finish, it ensures durability and corrosion resistance. With a frequency range of up to 18 GHz, it's perfect for high-speed data transmission. Both ends feature SMA jack connectors, offering a secure and stable connection. RoHS compliant, this adapter meets international standards for environmental responsibility. Perfect for a wide range of applications, from telecommunications to aerospace, this adapter is a versatile and essential component for your RF setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

