| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132170RP |
| Orientation: | Straight |
| Adapter Type: | RP-SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | RP-SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Jack |
| Adapter Side 1 Gender: | Jack |
| SKU: | AMR132170RP |
132170RP
| Heilind Number: | AMR132170RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132170RP |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RP-SMA and SMA devices with our straight adapter, designed for seamless compatibility in 50 Ohm systems. This high-quality bulkhead adapter features a durable brass body with a gold finish, ensuring reliable performance even in demanding environments. With a frequency range of up to 18 GHz, it's perfect for high-speed data transmission. Both adapter sides are female jacks, making it simple to integrate into your setup. Rest assured, this adapter is fully RoHS compliant, meeting all environmental standards. Upgrade your connectivity with this essential RF coaxial accessory.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

