132171

Heilind Number:AMR132171
Manufacturer:Amphenol RF
Manufacturer Number:132171
ECAD Model:
3D Model

Description:

SMA Jack to SMA Plug Adapter 50 Ohm Straight

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132171
Orientation:Straight
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Plug
Adapter Side 1 Gender:Jack
SKU:AMR132171

Detailed Description

Easily connect SMA jack and plug interfaces with our straight SMA to SMA adapter, designed for seamless 50 Ohm impedance matching. Crafted from durable brass with a sleek gold finish, this high-quality adapter ensures reliable signal transmission up to 18 GHz. With RoHS compliance, it meets environmental standards while offering superior performance in various RF applications. Perfect for use in telecommunications, aerospace, and test and measurement equipment, this adapter is a versatile solution for connecting RF coaxial cables and devices with ease. Upgrade your connectivity with our SMA to SMA adapter today.