| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132172RP |
| Orientation: | Right Angle1 |
| Adapter Type: | RP-SMA to SMA |
| Impedance: | 50 Ω |
| Body Material: | Brass |
| Body Finish: | Gold |
| Frequency GHZ: | 18 GHz |
| Adapter Side 1: | RP-SMA |
| Adapter Side 2: | SMA |
| Adapter Side 2 Gender: | Plug |
| Adapter Side 1 Gender: | Jack1 |
| SKU: | AMR132172RP |
132172RP
| Heilind Number: | AMR132172RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132172RP |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our RP-SMA Jack to SMA Plug Adapter, designed for seamless integration in 50 Ohm systems. Crafted from durable brass with a sleek gold finish, this adapter ensures reliable performance even at high frequencies up to 18 GHz. Featuring a right angle orientation, it offers flexibility in tight spaces while maintaining signal integrity. With RP-SMA and SMA compatibility, it's the perfect solution for various applications in the RF coaxial realm. Rest assured, this adapter is RoHS compliant, meeting the highest standards of environmental responsibility. Elevate your connectivity experience with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

