| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132174 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132174 |
132174
| Heilind Number: | AMR132174 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132174 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Crimp Plug, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. With a 50 Ohm impedance and operating frequency of up to 12.4 GHz, this connector ensures reliable signal transmission across a wide range of applications. Crafted from durable brass with a gold finish, it guarantees both high performance and longevity. The straight orientation and threaded coupling type make installation easy and secure. RoHS compliant and capable of withstanding temperatures from -65°C to 165°C, it is a versatile and dependable choice for your RF interconnect needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

