132176

Heilind Number:AMR132176
Manufacturer:Amphenol RF
Manufacturer Number:132176
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Crimp Jack RG-316DB Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132176
Connector Type:SMA
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132176

Detailed Description

Enhance your RF connectivity with our SMA Straight Crimp Jack RG-316DB Bulkhead 50 Ohm Connector. Designed for optimal performance, this connector features a durable brass body with a gold finish, ensuring reliable signal transmission. The beryllium copper contact material and threaded coupling type guarantee secure and stable connections. With a wide operating temperature range from -65°C to 165°C, it is suitable for diverse applications. Whether you're in telecommunications, aerospace, or industrial settings, this connector is RoHS compliant and ready to meet your RF coaxial needs. Upgrade your setup with this high-quality component and experience seamless connectivity at frequencies up to 12.4 GHz.