132188

Heilind Number:AMR132188
Manufacturer:Amphenol RF
Manufacturer Number:132188
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Solder Plug RG-405 0.086-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132188
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132188

Detailed Description

Enhance your RF connectivity with our SMA Straight Solder Plug RG-405 0.086-inch Conformable Connector. Designed for precision, this 50 Ohm connector boasts a brass body with a durable gold finish, ensuring reliable performance in a wide temperature range from -65 °C to 165 °C. Its threaded coupling feature guarantees secure and stable connections, perfect for high-frequency applications up to 18 GHz. With solder termination for seamless integration, this connector is RoHS compliant, meeting environmental standards without compromising on quality. Upgrade your RF setups with this essential component for optimal signal transmission.