132191

Heilind Number:AMR132191
Manufacturer:Amphenol RF
Manufacturer Number:132191
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132191
Connector Type:SMA
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132191

Detailed Description

Enhance your RF connectivity with our SMA Straight Crimp Jack connector, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. Boasting a durable construction with a brass body and gold finish, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. Its beryllium copper contact material guarantees optimal signal transmission, while the threaded coupling type offers secure connectivity. Perfect for high-frequency applications, it operates up to 12.4 GHz. With a bulkhead panel mount feature, this connector is versatile and easy to install. Rest assured of its quality and compliance with RoHS standards. Elevate your projects with this essential RF component.