| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132191RP |
| Connector Type: | RP-SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132191RP |
132191RP
| Heilind Number: | AMR132191RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132191RP |
| ECAD Model: |
Description:
RF Connector RP-SMA Straight Crimp Jack RG-55 RG-142 RG-223 RG-400 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Easily connect RF cables with our RP-SMA Straight Crimp Jack, designed for RG-55, RG-142, RG-223, and RG-400 cables. With a bulkhead mount, it ensures secure installations in various applications. This 50 Ohm connector features a durable brass construction with a gold finish, offering reliable performance. Its straight orientation and threaded coupling make it convenient for use. Operating efficiently in temperatures ranging from -65°C to 165°C, it is suitable for a wide range of environments. RoHS compliant and suitable for operating frequencies up to 12.4 GHz, this connector is a versatile choice for RF connectivity needs.

