132193RP

Heilind Number:AMR132193RP
Manufacturer:Amphenol RF
Manufacturer Number:132193RP
ECAD Model:
3D Model

Description:

RF Connector RP-SMA Straight Crimp Plug RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132193RP
Connector Type:RP-SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132193RP

Detailed Description

Easily connect to RG-178 and RG-196 cables with our RF Connector RP-SMA Straight Crimp Plug. Featuring a durable brass body with a gold finish, this 50 Ohm plug ensures reliable performance even in demanding environments. The Beryllium Copper contact material guarantees efficient signal transmission, while the threaded coupling type provides secure connectivity. With a wide operating temperature range from -65 °C to 165 °C, this connector is suitable for various applications. Ideal for high-frequency operations with a maximum frequency of 12.4 GHz, it's a versatile choice for professional setups. RoHS compliant and offering a straight orientation, it's a dependable solution for your RF coaxial connection needs.