| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132195RP |
| Connector Type: | RP-SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132195RP |
132195RP
| Heilind Number: | AMR132195RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132195RP |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our RP-SMA Straight Crimp Plug, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. This 50 Ohm connector, featuring Beryllium Copper contacts, ensures optimal signal transmission in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 12.4 GHz, it's perfect for high-performance applications. The threaded coupling and gold body finish not only provide secure connections but also ensure durability. RoHS compliant, this connector guarantees environmental responsibility without compromising on quality. Upgrade your RF setup with this essential component for efficient and reliable connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

