| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132197 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132197 |
132197
| Heilind Number: | AMR132197 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132197 |
| ECAD Model: |
Specifications
Detailed Description
Easily connect RF cables with our SMA Straight Crimp Jack, designed for seamless integration with RG-55, RG-142, RG-223, and RG-400 cables. With a 50 Ohm impedance and operating frequencies up to 12.4 GHz, this connector ensures reliable signal transmission in high-frequency applications. Its durable construction, featuring brass body material and Beryllium Copper contacts, guarantees performance in a wide temperature range from -65°C to 165°C. The gold body finish not only enhances conductivity but also adds a touch of premium quality. Ideal for various RF setups, this threaded coupling connector is RoHS compliant, aligning with environmental standards. Whether for professional or DIY projects, it's a must-have for seamless RF connectivity.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

