| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132198 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132198 |
132198
| Heilind Number: | AMR132198 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132198 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Crimp Jack RG-316DB 50 Ohm Connector. Crafted with precision, this connector boasts a durable brass body with a sleek gold finish, ensuring optimal performance in a wide temperature range from -65°C to 165°C. Its Beryllium Copper contacts guarantee reliable signal transmission, while the threaded coupling type offers secure mating. With an operating frequency of up to 12.4 GHz, it's perfect for high-speed applications. RoHS compliant and designed for cable termination through crimping, this connector is a versatile and essential component for your RF systems. Upgrade today and experience seamless connectivity like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

