| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132201 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132201 |
132201
| Heilind Number: | AMR132201 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132201 |
| ECAD Model: |
Description:
RF Connector SMA Right Angle Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with this SMA Right Angle Solder Plug, designed for optimal performance. Engineered for precision, it features RG-142 0.141-inch Conformable Times Tflex 402 cable termination, ensuring secure and reliable connections. The beryllium copper contact material guarantees excellent conductivity, while the durable brass body with a gold finish offers both strength and corrosion resistance. With an impedance of 50 ohms and a maximum operating frequency of 12.4 GHz, this connector is ideal for high-frequency applications. Its right-angle orientation makes it perfect for installations in tight spaces, and its RoHS compliance underscores our commitment to environmental responsibility. Upgrade your RF system with this top-quality SMA connector for seamless signal transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

