| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132203-12 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132203-12 |
132203-12
| Heilind Number: | AMR132203-12 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132203-12 |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in RF applications with our SMA PCB Through Hole Right Angle Jack Bulkhead. Designed for seamless integration onto PCBs, this connector ensures secure and reliable signal transmission. With a durable construction featuring beryllium copper contacts and a brass body with gold finish, it guarantees high performance even in demanding environments. Operating within a wide temperature range from -65°C to 165°C, it is suitable for various industrial settings. The threaded coupling type and 50Ω impedance make it ideal for high-frequency applications, with a maximum operating frequency of 12.4 GHz. RoHS compliant and offering easy bulkhead rear mount installation, this connector is a versatile and dependable choice for RF systems.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

