| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132203-18 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - Through Hole |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | IP67 |
| Orientation: | Right Angle |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132203-18 |
132203-18
| Heilind Number: | AMR132203-18 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132203-18 |
| ECAD Model: |
Specifications
Detailed Description
Easily integrate RF connectivity into your PCB designs with our SMA Right Angle Jack Bulkhead Connector. Designed for secure through-hole mounting, this 50 Ohm connector ensures reliable signal transmission, even in harsh environments with its IP67 rating. Crafted from durable brass with a gold finish, it offers superior performance and longevity. The beryllium copper contacts guarantee excellent conductivity, while the threaded coupling ensures a secure connection. Suitable for high-frequency applications up to 12.4 GHz, it operates efficiently in a wide temperature range from -65°C to 165°C. RoHS compliant and featuring a bulkhead rear mount, this SMA connector is a versatile choice for RF coaxial setups. Explore its features and enhance your connectivity solutions today.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

