132215

Heilind Number:AMR132215
Manufacturer:Amphenol RF
Manufacturer Number:132215
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132215
Connector Type:SMA
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132215

Detailed Description

Enhance your RF connectivity with our SMA Panel Mount Jack, designed for seamless integration in high-frequency applications. Featuring a 4-Hole Flange for secure installation, this connector boasts a durable Brass body with a sleek Gold finish. The Beryllium Copper contact material ensures reliable signal transmission, while the Solder Cup termination method offers easy and efficient assembly. With a straight orientation and threaded coupling type, it provides a stable and efficient connection. Operating flawlessly in a wide temperature range from -65°C to 165°C, it's suitable for diverse environments. RoHS compliant and offering an impedance of 50Ω, this connector is a top choice for professionals in the RF industry. Elevate your connectivity solutions with this high-performance SMA Jack.