132217

Heilind Number:AMR132217
Manufacturer:Amphenol RF
Manufacturer Number:132217
ECAD Model:
3D Model

Description:

SMA T-Shape Adapter Jack-Plug-Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132217
Adapter Type:SMA Tee
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:12.4 GHz
Tee Adapter Gender:Jack-Plug-Jack
SKU:AMR132217

Detailed Description

Enhance your RF connectivity with this high-quality SMA T-Shape Adapter. Featuring a durable brass body with a sleek gold finish, it not only ensures reliable performance but also adds a touch of sophistication to your setup. With an impedance of 50 Ohms and a frequency range up to 12.4 GHz, it is perfect for demanding applications. The Jack-Plug-Jack configuration offers versatility, allowing seamless connections in various setups. Rest assured of its compliance with RoHS standards, making it a sustainable choice. Upgrade your RF coaxial connectors with this essential adapter for optimal signal transmission.