132220

Heilind Number:AMR132220
Manufacturer:Amphenol RF
Manufacturer Number:132220
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Crimp Jack RG-178 RG-196 Bulkhead 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132220
Connector Type:SMA
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Bulkhead - Rear Mount
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132220

Detailed Description

Enhance your RF connectivity with our SMA Straight Crimp Jack. Designed for optimal performance with RG-178 and RG-196 cables, this 50 Ohm connector ensures reliable signal transmission in a variety of applications. Crafted from high-quality brass with a gold finish, it offers both durability and conductivity. Its straight orientation and bulkhead panel mount feature make installation easy and convenient. With a maximum operating temperature of 165°C and a minimum of -65°C, it's suitable for a wide range of environments. RoHS compliant and featuring a threaded coupling type, it meets industry standards for environmental responsibility and secure connections. Upgrade your RF systems with this essential component for seamless and efficient signal transmission.