| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132220RP |
| Connector Type: | RP-SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132220RP |
132220RP
| Heilind Number: | AMR132220RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132220RP |
| ECAD Model: |
Specifications
Detailed Description
Ensure seamless RF connectivity with our RP-SMA Straight Crimp Jack. Designed for RG-178 and RG-196 cables, this 50 Ohm connector guarantees reliable performance in a wide temperature range from -65°C to 165°C. Featuring a durable brass body with gold finish, it offers superior conductivity and corrosion resistance. The bulkhead panel mount design allows for easy installation, while the threaded coupling ensures secure mating. RoHS compliant, this connector is ideal for various applications in the telecommunications and electronics industries. Trust in its beryllium copper contacts and straight orientation for efficient signal transmission at frequencies up to 12.4 GHz.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

