132225

Heilind Number:AMR132225
Manufacturer:Amphenol RF
Manufacturer Number:132225
ECAD Model:
3D Model

Description:

RF Connector SMA PCB Through Hole Right Angle Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132225
Connector Type:SMA
Gender:Jack
Termination Method:PCB - Through Hole
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Zinc Diecast
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132225

Detailed Description

Enhance your RF connectivity with our SMA PCB Through Hole Right Angle Jack. Designed for seamless integration on circuit boards, this 50 Ohm connector ensures reliable signal transmission. Crafted with Beryllium Copper contacts and a durable Zinc Diecast body, it guarantees high performance even in extreme temperatures ranging from -65°C to 165°C. With a maximum operating frequency of 12.4 GHz, it's ideal for demanding applications. The gold body finish not only adds a touch of sophistication but also ensures excellent conductivity. RoHS compliant, this threaded coupling connector meets stringent environmental standards, making it a sustainable choice for your connectivity needs. Upgrade your RF systems with this premium SMA connector for optimal performance.