132234RP

Heilind Number:AMR132234RP
Manufacturer:Amphenol RF
Manufacturer Number:132234RP
ECAD Model:
3D Model

Description:

RF Connector RP-SMA Straight Crimp Plug Times LMR-200 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132234RP
Connector Type:RP-SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132234RP

Detailed Description

Enhance connectivity in RF applications with our RP-SMA Straight Crimp Plug Connector. Designed for seamless integration with Times LMR-200 cables, this high-performance connector ensures optimal signal transmission with its 50 Ohm impedance. Crafted with durable brass and finished in gold, it guarantees reliable conductivity even in demanding environments. The threaded coupling mechanism provides secure mating, while the straight orientation allows for easy cable installation. Operating efficiently in temperatures ranging from -65°C to 165°C, it is suitable for a wide range of industrial and commercial applications. With RoHS compliance and precision engineering, this connector is a dependable choice for professionals in need of top-quality RF components.