132235

Heilind Number:AMR132235
Manufacturer:Amphenol RF
Manufacturer Number:132235
ECAD Model:
3D Model

Description:

RF Connector SMA Right Angle Crimp Plug Times LMR-200 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132235
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Brass
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132235

Detailed Description

Enhance your RF connectivity with our SMA Right Angle Crimp Plug, designed for optimal performance with Times LMR-200 cable. Crafted with precision, this connector features a brass body and gold finish, ensuring durability and high conductivity. With a 50 Ohm impedance and operating frequency of up to 12.4 GHz, it's ideal for demanding RF applications. The crimp termination method allows for secure cable attachment, while the threaded coupling type ensures a reliable connection. Operating seamlessly in temperatures ranging from -65 °C to 165 °C, this connector is a dependable choice for various industrial and commercial settings. RoHS compliant, it meets environmental standards without compromising on quality. Elevate your RF setups with this versatile and efficient connector.