| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132235RP |
| Connector Type: | RP-SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132235RP |
132235RP
| Heilind Number: | AMR132235RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132235RP |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connections with our RP-SMA Right Angle Crimp Plug, designed for optimal performance with Times LMR-200 cables. This 50 Ohm connector, featuring a durable brass body and gold finish, ensures reliable conductivity in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 12.4 GHz, it's ideal for high-speed applications. The threaded coupling type guarantees a secure fit, while the crimp termination method simplifies installation. RoHS compliant and meticulously engineered, this connector is a must-have for seamless RF signal transmission.

