132236

Heilind Number:AMR132236
Manufacturer:Amphenol RF
Manufacturer Number:132236
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Crimp Jack Times LMR-200 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132236
Connector Type:SMA
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132236

Detailed Description

Enhance the connectivity of your RF systems with our SMA Straight Crimp Jack Connector, designed for seamless integration with Times LMR-200 Optimized 50 Ohm cables. Constructed with precision and durability in mind, this connector features a brass body with a gold finish, ensuring reliable performance even in demanding environments. Its Beryllium Copper contacts guarantee efficient signal transmission, while the threaded coupling type offers secure and stable connections. With an operating frequency of up to 12.4 GHz, this connector is ideal for high-speed data transmission applications. Whether you're in the field or in the lab, trust in the quality and performance of our SMA Straight Crimp Jack Connector for your RF connectivity needs. Rest assured, it is RoHS compliant, aligning with environmental standards.