132239RP

Heilind Number:AMR132239RP
Manufacturer:Amphenol RF
Manufacturer Number:132239RP
ECAD Model:
3D Model

Description:

RF Connector RP-SMA Right Angle Crimp Plug RG-8X Times LMR-240 Optimized 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132239RP
Connector Type:RP-SMA
Gender:Plug
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132239RP

Detailed Description

Enhance your RF connectivity with our RP-SMA Right Angle Crimp Plug, designed for seamless integration with RG-8X Times LMR-240 cables. Optimized for 50 Ohm impedance, this plug ensures reliable signal transmission in a wide temperature range from -65°C to 165°C. Crafted with durable brass body and gold finish, it guarantees long-lasting performance even in demanding environments. With beryllium copper contacts, it offers superior conductivity, while the threaded coupling type ensures secure mating. Ideal for high-frequency applications up to 12.4 GHz, it's a must-have in your RF connector arsenal. RoHS compliant, it meets international standards for environmental responsibility. Upgrade your RF setups with this high-quality connector for seamless and efficient data transmission.