| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132241 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132241 |
132241
| Heilind Number: | AMR132241 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132241 |
| ECAD Model: |
Description:
RF Connector SMA Straight Crimp Jack RG-8X Times LMR-240 Optimized Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Crimp Jack Connector, designed for optimal performance with RG-8X Times LMR-240 cables. This 50 Ohm connector boasts a durable brass body with a gold finish, ensuring reliable signal transmission. Its Beryllium Copper contacts provide excellent conductivity, even in extreme operating temperatures ranging from -65 °C to 165 °C. Featuring a bulkhead panel mount for secure installation, this connector is perfect for a wide range of RF applications, with a maximum operating frequency of 12.4 GHz. Rest assured of its quality and compliance with RoHS standards. Elevate your RF setup with this high-performance SMA connector.

