| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132242 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132242 |
132242
| Heilind Number: | AMR132242 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132242 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Crimp Plug, designed for seamless integration with Belden 1855A cables. Engineered for optimal performance, this 50 Ohm connector features a robust brass body with a gold finish, ensuring durability and signal integrity. With a maximum operating temperature of 165°C and a minimum of -65°C, it is suitable for a wide range of applications. The threaded coupling type guarantees a secure connection, while the straight orientation offers flexibility in installation. RoHS compliant and capable of operating at frequencies up to 12.4 GHz, it's the perfect choice for demanding RF environments. Upgrade your setup today with this high-quality SMA connector.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/24/2025 | 042425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

