| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132245 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132245 |
132245
| Heilind Number: | AMR132245 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132245 |
| ECAD Model: |
Description:
RF Connector SMA Right Angle Crimp Jack RG-174 RG-188 RG-316 Times LMR-100A Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our SMA Right Angle Crimp Jack, designed for seamless integration with RG-174, RG-188, RG-316, Times LMR-100A cables. With a durable construction featuring beryllium copper contacts and a brass body finished in gold, this 50 Ohm connector ensures reliable performance in temperatures ranging from -65°C to 165°C. Its bulkhead design with rear mount panel feature offers versatility in installation, while the threaded coupling type guarantees a secure connection. RoHS compliant and optimized for operating frequencies up to 12.4 GHz, it's a must-have component for high-frequency applications in various industries.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

