| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132246 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132246 |
132246
| Heilind Number: | AMR132246 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132246 |
| ECAD Model: |
Description:
RF Connector SMA Right Angle Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your connectivity with our RF Connector, designed for seamless integration in high-frequency applications. This SMA Right Angle Crimp Jack boasts versatility, compatible with RG-58, RG-141, Times LMR-195 cables for optimal performance. Crafted with precision, it ensures a secure 50 Ohm impedance connection, ideal for demanding environments. The durable brass body with a gold finish guarantees longevity, while the beryllium copper contacts deliver reliable signal transmission. Its bulkhead panel mount feature allows for convenient installation, making it a versatile choice for various setups. With RoHS compliance, you can trust in its quality and environmental responsibility. Elevate your RF coaxial connections with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

