| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132248 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132248 |
132248
| Heilind Number: | AMR132248 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132248 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our SMA Straight Solder Plug RG-405 0.086-inch Connector. Crafted for precision, this 50 Ohm connector boasts a durable Beryllium Copper contact material and a robust Brass body finish with gold plating. Operating seamlessly in temperatures ranging from -65°C to 165°C, it ensures reliable performance in diverse environments. With a maximum operating frequency of 18 GHz, it's ideal for high-speed applications. The threaded coupling type guarantees a secure connection, while the straight orientation offers versatility in installation. Perfect for RF Coaxial setups, this connector is a must-have for professionals in the field. Rest assured, it complies with RoHS standards, meeting environmental guidelines for responsible manufacturing. Upgrade your setup with this essential component and experience seamless RF transmission like never before.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

