| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132249 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132249 |
132249
| Heilind Number: | AMR132249 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132249 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Straight Solder Plug. Designed for seamless integration, this connector boasts a 0.047-inch Conformable interface, ensuring optimal performance in 50 Ohm systems. Crafted from durable brass with a gold finish, it guarantees longevity and reliability. With a maximum operating temperature of 165°C and a minimum of -65°C, it's suitable for a wide range of environments. Threaded coupling ensures secure connections, while the straight orientation offers versatility in installation. RoHS compliant and offering a maximum operating frequency of 18 GHz, this connector is a top choice for high-frequency applications in various industries. Upgrade your setup with this essential component for RF transmission.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/25/2024 | PCN092524 - Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN). As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

