132250

Heilind Number:AMR132250
Manufacturer:Amphenol RF
Manufacturer Number:132250
ECAD Model:
3D Model

Description:

RF Connector SMA Right Angle Solder Plug 0.047-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132250
Connector Type:SMA
Gender:Plug
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132250

Detailed Description

Enhance your RF connectivity with our SMA Right Angle Solder Plug, designed for seamless integration in 50 Ohm systems. Crafted from durable brass with a gold finish, this connector ensures both reliable performance and longevity. With a maximum operating temperature of 165°C and a minimum of -65°C, it guarantees stable operation in a wide range of environments. The Beryllium Copper contact material further enhances conductivity, while the threaded coupling type offers secure mating. Suitable for frequencies up to 12.4 GHz, it's perfect for high-speed applications. RoHS compliant for environmental responsibility, this SMA connector is a versatile and dependable choice for your RF coaxial needs.