| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132252 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 4-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132252 |
132252
| Heilind Number: | AMR132252 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132252 |
| ECAD Model: |
Description:
RF Connector SMA Panel Mount Jack 4-Hole Flange Solder 0.047-inch Conformable 50 Ohm
More >>Specifications
Detailed Description
Elevate your RF connectivity with our SMA Panel Mount Jack. Featuring a robust 4-hole flange for secure installation, this connector ensures reliable performance. Its beryllium copper contact material and gold body finish guarantee optimal signal transmission, while the straight orientation allows for easy integration. With a 50 Ohm impedance and an operating frequency of up to 18 GHz, it's perfect for high-speed applications. RoHS compliant and built to withstand temperatures ranging from -65°C to 165°C, this jack is a versatile and durable solution for your RF needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

