132253

Heilind Number:AMR132253
Manufacturer:Amphenol RF
Manufacturer Number:132253
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Jack 2-Hole Flange Solder 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132253
Connector Type:SMA
Gender:Jack
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:2-Hole Flange
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132253

Detailed Description

Enhance your RF connectivity with our SMA Panel Mount Jack, featuring a 2-Hole Flange for secure attachment. This straight orientation connector boasts a durable brass body with a sleek gold finish, ensuring reliable performance in a variety of applications. With a termination method of Cable - Solder and 50 Ohm impedance, it guarantees efficient signal transmission. Its Beryllium Copper contact material and threaded coupling type further enhance its durability, making it a top choice for high-frequency operations. RoHS compliant and suitable for use in temperatures ranging from -65°C to 165°C, this connector is a versatile and dependable solution for your RF needs.