132255-11

Heilind Number:AMR132255-11
Manufacturer:Amphenol RF
Manufacturer Number:132255-11
ECAD Model:
3D Model

Description:

RF Connector SMA PCB End Launch Jack 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132255-11
Connector Type:SMA
Gender:Jack
Termination Method:PCB - End Launch
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132255-11

Detailed Description

Enhance your RF connectivity with our SMA PCB End Launch Jack, designed for efficient signal transmission in high-frequency applications. With a 50 Ohm impedance and operating frequency of up to 18 GHz, this connector ensures reliable performance. The straight orientation and threaded coupling type make it easy to install, while the beryllium copper contact material and gold body finish guarantee durability and optimal conductivity. Operating seamlessly in temperatures ranging from -65°C to 165°C, it is suitable for a wide range of environments. RoHS compliant, this connector is a dependable choice for your RF coaxial setup.