| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132255 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132255 |
132255
| Heilind Number: | AMR132255 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132255 |
| ECAD Model: |
Specifications
Detailed Description
Elevate your RF connectivity with our SMA PCB End Launch Jack. Designed for seamless integration onto 50 Ohm 0.062 PCB boards, this connector ensures reliable performance across a wide temperature range, from -65 °C to 165 °C. Crafted with precision, it features a Beryllium Copper contact material for optimal conductivity. With a maximum operating frequency of 18 GHz, it offers high-speed data transmission capabilities. The straight orientation, threaded coupling type, and durable Brass body with a Gold finish make it ideal for demanding RF applications. RoHS compliant and meticulously engineered, it guarantees quality and performance excellence. Upgrade your RF setup with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/04/2025 | PCN080425 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

