| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132255RP |
| Connector Type: | RP-SMA |
| Gender: | Jack |
| Termination Method: | PCB - End Launch |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132255RP |
132255RP
| Heilind Number: | AMR132255RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132255RP |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our RP-SMA PCB End Launch Jack, designed for optimal performance in high-frequency applications. This straight orientation connector boasts a durable brass body with a sleek gold finish, ensuring both reliability and style. With a 50 ohm impedance and a maximum operating frequency of 18 GHz, it's perfect for demanding environments. The Beryllium Copper contact material guarantees secure and efficient signal transmission, while the RoHS compliance reflects our commitment to environmental responsibility. Whether you're a professional installer or a DIY enthusiast, this connector is a must-have for your RF coaxial setup.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/30/2024 | AMR-103024 - COO Change. Manufacturing Location / Country of Origin: From China (CN) to Vietnam (VN) | Download | |||

