132257

Heilind Number:AMR132257
Manufacturer:Amphenol RF
Manufacturer Number:132257
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Solder Jack 0.047-inch Conformable 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132257
Connector Type:SMA
Gender:Jack
Termination Method:Cable - Solder
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:18 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132257

Detailed Description

Enhance your RF connectivity with our SMA Straight Solder Jack, designed for seamless integration in high-frequency applications. Crafted with precision, this connector offers reliable performance with a 50 Ohm impedance, ideal for maintaining signal integrity. The robust construction, featuring a brass body with a gold finish, ensures durability and efficient signal transmission even in demanding environments. With a maximum operating frequency of 18 GHz and a temperature range from -65°C to 165°C, this SMA connector is suitable for a wide range of industrial and commercial settings. Its straight orientation and threaded coupling type make installation easy and secure, while its compliance with RoHS regulations underscores our commitment to environmental sustainability. Upgrade your RF systems with confidence, knowing that our SMA Straight Solder Jack guarantees quality and performance.