| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132266 |
| Connector Type: | SMA |
| Gender: | Plug |
| Termination Method: | Cable - Solder |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 18 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Not Applicable |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132266 |
132266
| Heilind Number: | AMR132266 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132266 |
| ECAD Model: |
Description:
RF Connector SMA Straight Solder Plug RG-142 0.141-inch Conformable Times Tflex 402 50 Ohm
More >>Specifications
Detailed Description
The RF Connector SMA Straight Solder Plug is designed for optimal signal transmission in high-frequency applications. With a durable construction featuring Beryllium Copper contacts and a Brass body with a gold finish, this connector ensures reliable performance even in harsh environments. Its 50 Ohm impedance and operating frequency of up to 18 GHz make it ideal for use with RG-142 0.141-inch Conformable Times Tflex 402 cables. The straight orientation and threaded coupling type provide secure connections, while the solder termination method allows for easy installation. Operating temperature ranges from -65°C to 165°C, meeting the demands of diverse industrial settings. RoHS compliant, this connector upholds environmental standards without compromising on quality. Perfect for professionals in the field of RF Coaxial Connectivity, it offers unparalleled reliability and performance.

