132267

Heilind Number:AMR132267
Manufacturer:Amphenol RF
Manufacturer Number:132267
ECAD Model:
3D Model

Description:

RF Connector SMA Panel Mount Jack 4-Hole Flange Solder Cup 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132267
Connector Type:SMA
Gender:Jack
Termination Method:Solder Cup
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Right Angle1
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:4-Hole Flange
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132267

Detailed Description

Enhance your RF connectivity with our SMA Panel Mount Jack featuring a sleek 4-Hole Flange design and robust Solder Cup termination. Crafted with high-quality Beryllium Copper contacts and a durable Brass body finished in Gold, this 50 Ohm connector ensures reliable performance in a wide temperature range from -65°C to 165°C. With a maximum operating frequency of 12.4 GHz, it guarantees seamless signal transmission, while its Right Angle orientation and threaded coupling provide easy installation. Ideal for a variety of applications, this connector is a must-have in your RF coaxial setup. Elevate your connectivity experience with this premium RF connector.