132274

Heilind Number:AMR132274
Manufacturer:Amphenol RF
Manufacturer Number:132274
ECAD Model:
3D Model

Description:

SMA Jack to SMA Jack Adapter 50 Ohm Right Angle

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132274
Orientation:Right Angle1
Adapter Type:SMA to SMA
Impedance:50 Ω
Body Material:Brass
Body Finish:Gold
Frequency GHZ:18 GHz
Adapter Side 1:SMA
Adapter Side 2:SMA
Adapter Side 2 Gender:Jack
Adapter Side 1 Gender:Jack1
SKU:AMR132274

Detailed Description

Enhance your RF connectivity with our SMA Jack to SMA Jack Adapter, designed for seamless integration in 50 Ohm systems. Featuring a convenient right angle orientation, this adapter ensures a secure and efficient connection in tight spaces. Crafted from high-quality brass with a gold finish, it guarantees durability and reliable performance. With a frequency range of up to 18 GHz, it is ideal for high-speed applications. Both sides of the adapter feature SMA jacks, providing universal compatibility. Whether you're a professional installer or a DIY enthusiast, this adapter is a must-have in your toolbox for achieving optimal signal transmission. Rest assured, it meets all industry standards for quality and performance. Elevate your RF coaxial setup with this essential component.