| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132275 |
| Connector Type: | SMA |
| Gender: | Jack |
| Termination Method: | Round Post |
| Contact Material: | Beryllium Copper |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Right Angle1 |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | 2-Hole Flange |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132275 |
132275
| Heilind Number: | AMR132275 |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132275 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your RF connectivity with our SMA Panel Mount Jack, designed for seamless integration into your systems. With a 2-Hole Flange for secure mounting, this connector features a durable Brass body with a sleek Gold finish. The Beryllium Copper contact material ensures reliable performance, even in extreme temperatures ranging from -65°C to 165°C. Operating at a maximum frequency of 12.4 GHz and with an impedance of 50 ohms, it guarantees efficient signal transmission. The threaded coupling type offers a secure connection, while the right-angle orientation caters to various installation needs. RoHS compliant and meticulously crafted, this SMA connector is a versatile and essential component for RF applications.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/20/2025 | AMR-102025 - Manufacturing Location/Country of Origin. As part of our continuous efforts to enhance our manufacturing operations and supply chain efficiency, we have decided to relocate the production of the above-listed products from China to our new facility in Vietnam. | Download | |||

