132279

Heilind Number:AMR132279
Manufacturer:Amphenol RF
Manufacturer Number:132279
ECAD Model:
3D Model

Description:

RF Connector SMA Straight Crimp Jack RG-178 RG-196 50 Ohm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol RF
Manufacturer Part Number:Amphenol RF 132279
Connector Type:SMA
Gender:Jack
Termination Method:Cable - Crimp
Contact Material:Beryllium Copper
Maximum Operating Temperature:165 °C
Minimum Operating Temperature:-65 °C
IP Rating:Not Rated
Orientation:Straight
Impedance:50 Ω
Operating Frequency:12.4 Max GHz
Body Material:Brass
Panel Mount Type:Not Applicable
Body Finish:Gold
Coupling Type:Threaded
SKU:AMR132279

Detailed Description

Enhance your RF connectivity with our SMA Straight Crimp Jack, designed for seamless integration with RG-178 and RG-196 cables. Crafted with precision, this 50 Ohm connector features a durable brass body with a gold finish, ensuring optimal performance even in demanding environments. Its beryllium copper contacts guarantee reliable signal transmission, while the straight orientation and threaded coupling type offer easy installation. With an impressive operating frequency of up to 12.4 GHz and a wide temperature range from -65°C to 165°C, this connector is perfect for high-frequency applications. Rest assured, it is RoHS compliant, meeting the highest industry standards for environmental responsibility. Upgrade your RF setup with this premium SMA Jack and experience seamless connectivity like never before.