| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol RF |
| Manufacturer Part Number: | Amphenol RF 132280RP |
| Connector Type: | RP-SMA |
| Gender: | Jack |
| Termination Method: | Cable - Crimp |
| Contact Material: | Brass |
| Maximum Operating Temperature: | 165 °C |
| Minimum Operating Temperature: | -65 °C |
| IP Rating: | Not Rated |
| Orientation: | Straight |
| Impedance: | 50 Ω |
| Operating Frequency: | 12.4 Max GHz |
| Body Material: | Brass |
| Panel Mount Type: | Bulkhead - Rear Mount |
| Body Finish: | Gold |
| Coupling Type: | Threaded |
| SKU: | AMR132280RP |
132280RP
| Heilind Number: | AMR132280RP |
| Manufacturer: | Amphenol RF |
| Manufacturer Number: | 132280RP |
| ECAD Model: |
Description:
RF Connector RP-SMA Straight Crimp Jack RG-58 RG-141 Times LMR-195 Bulkhead 50 Ohm
More >>Specifications
Detailed Description
Enhance your RF connectivity with our RP-SMA Straight Crimp Jack, designed for seamless integration with RG-58, RG-141, Times LMR-195 cables. Crafted with high-quality brass, this 50 Ohm connector guarantees reliable performance in a wide temperature range from -65°C to 165°C. Its threaded coupling and gold body finish ensure secure and durable connections, while the Bulkhead panel mount feature offers convenient installation. Operating at frequencies of up to 12.4 GHz, it is a versatile choice for various applications in the RF industry. Upgrade your setup with this essential component for optimal signal transmission.

